391-023-520-102

Heilind Number:EDA391-023-520-102
Manufacturer:EDAC
Manufacturer Number:391-023-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, its single-row layout boasts 23 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments with a wide temperature range of -40 to 105°C. The copper alloy contact material offers optimal conductivity, while the .14-inch row spacing and straight mount orientation simplify installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.