391-023-520-108

Heilind Number:EDA391-023-520-108
Manufacturer:EDAC
Manufacturer Number:391-023-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black finish and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 23 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a variety of projects, it's a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.