391-023-521-101

Heilind Number:EDA391-023-521-101
Manufacturer:EDAC
Manufacturer Number:391-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-521-101

Detailed Description

Enhance connectivity within your electronic devices with this single-row Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector features 23 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and compact design make it easy to install, while the .14-inch row spacing allows for optimal signal routing. Elevate your PCB connectivity with this high-quality Card Edge Connector.