391-023-521-103

Heilind Number:EDA391-023-521-103
Manufacturer:EDAC
Manufacturer Number:391-023-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 23 positions, it offers precise and reliable contact. Crafted from Copper Alloy, it ensures optimal conductivity, while its .1-inch pitch and .14-inch row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our quality connector for your electronic projects.