391-023-521-107

Heilind Number:EDA391-023-521-107
Manufacturer:EDAC
Manufacturer Number:391-023-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek black design that effortlessly complements any PCB setup. Engineered for optimal power distribution, it features a 3 A amperage capacity, ensuring reliable performance in demanding applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and fire resistance. With one row of 23 copper alloy contacts, it facilitates seamless data transfer with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connectivity game with this essential component.