391-023-521-108

Heilind Number:EDA391-023-521-108
Manufacturer:EDAC
Manufacturer Number:391-023-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-521-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features 23 positions in a single row, perfect for a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. The .1 inch pitch and .14 inch row spacing allow for easy and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and harsh conditions. Trust in this connector for efficient board-to-board connectivity in your projects.