391-023-522-101

Heilind Number:EDA391-023-522-101
Manufacturer:EDAC
Manufacturer Number:391-023-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-522-101

Detailed Description

Enhance connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. Featuring a single row layout with 23 Copper Alloy contact positions, this connector guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Embrace superior quality and functionality with this essential component for your projects.