391-023-522-103

Heilind Number:EDA391-023-522-103
Manufacturer:EDAC
Manufacturer Number:391-023-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-522-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a secure fit but also adds a touch of sophistication to your circuit boards. Crafted with precision, this connector guarantees a seamless amperage of 3 A, making it ideal for power-intensive applications. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With 23 positions and a pitch of .1 in, it provides ample room for multiple connections, while the copper alloy contact material guarantees excellent conductivity. Whether you're working on a single-row or multi-row setup, the .14 in row spacing allows for efficient organization. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional circuit designer. Explore seamless connectivity with this essential component in the PCB connectors category.