391-023-522-107

Heilind Number:EDA391-023-522-107
Manufacturer:EDAC
Manufacturer Number:391-023-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-522-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration on PCBs. Boasting a sleek black finish, this connector ensures a secure fit while delivering optimal performance. With an amperage rating of 3A, it is capable of supporting high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single row layout with 23 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transmission. With a row spacing of .14 inch and a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Explore seamless connectivity solutions with our Card Edge Connector.