391-023-524-104

Heilind Number:EDA391-023-524-104
Manufacturer:EDAC
Manufacturer Number:391-023-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With a single row configuration and 23 positions, this connector offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector's straight mount orientation to streamline your assembly process, making it an essential component for your PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.