391-024-520-101

Heilind Number:EDA391-024-520-101
Manufacturer:EDAC
Manufacturer Number:391-024-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-101

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Crafted for optimal performance, it boasts a current rating of 3 A and is built to last with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring a single row design with 24 positions, it ensures seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precision in signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and durable solution for your board-to-board connectivity needs. Elevate your electronics assembly with this essential component.