391-024-520-103

Heilind Number:EDA391-024-520-103
Manufacturer:EDAC
Manufacturer Number:391-024-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row configuration with 24 positions, ensuring seamless data transfer. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in sleek black, not only offers superior protection but also adds a touch of sophistication to your setup. With a pitch of .1 inch and row spacing of .14 inch, this connector is perfect for various applications. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with this essential component.