391-024-520-107

Heilind Number:EDA391-024-520-107
Manufacturer:EDAC
Manufacturer Number:391-024-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-107

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and a single row layout, this connector offers reliable power transmission at an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures long-lasting performance. The .1-inch pitch and .14-inch row spacing, along with 24 positions, provide versatile connectivity options. Suitable for straight mount orientation on PCBs, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications in industries such as telecommunications, automotive, and consumer electronics, this connector guarantees optimal functionality and durability. Upgrade your connectivity solutions with this essential component.