391-024-520-108

Heilind Number:EDA391-024-520-108
Manufacturer:EDAC
Manufacturer Number:391-024-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing optimize signal transmission. Operating efficiently in a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have component for any electronics project. Elevate your connectivity game with this essential connector.