391-024-520-201

Heilind Number:EDA391-024-520-201
Manufacturer:EDAC
Manufacturer Number:391-024-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision, this essential component ensures seamless data transmission in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The Copper Alloy contacts guarantee reliable power delivery, while the 24 positions across 2 rows cater to a variety of connection needs. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy integration into your PCB setup. Trust in this essential component to optimize the performance of your electronic systems.