391-024-520-202

Heilind Number:EDA391-024-520-202
Manufacturer:EDAC
Manufacturer Number:391-024-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and 24 positions, it offers ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.