391-024-520-203

Heilind Number:EDA391-024-520-203
Manufacturer:EDAC
Manufacturer Number:391-024-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sophisticated solution designed for seamless integration in electronic systems. Engineered for durability, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With a double-row configuration and 24 positions, this connector offers ample connectivity options for your circuit board. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and a row spacing of .14 inches, it allows for precise and efficient connection. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB design with the superior quality and performance of this Card Edge Connector.