391-024-520-204

Heilind Number:EDA391-024-520-204
Manufacturer:EDAC
Manufacturer Number:391-024-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-204

Detailed Description

Enhance board connectivity with this Card Edge Connector, designed for seamless integration in PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. With two rows of 24 copper alloy contacts, each positioned precisely at a .1-inch pitch, it facilitates efficient signal transmission. The black connector, featuring a straight mount orientation, guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.