391-024-520-207

Heilind Number:EDA391-024-520-207
Manufacturer:EDAC
Manufacturer Number:391-024-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a dual-row configuration and copper alloy contact material, it offers superior conductivity for up to 24 positions. The .1-inch pitch and .14-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation streamlines assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.