391-024-520-208

Heilind Number:EDA391-024-520-208
Manufacturer:EDAC
Manufacturer Number:391-024-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-520-208

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing both reliability and safety. With a contact material of Copper Alloy, it ensures efficient power transmission, capable of handling amperages of up to 3A. Featuring two rows and 24 positions, this connector offers ample room for secure PCB connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for use in board-to-board connections, this connector is a vital component for any electronic setup. Trust in its quality and performance for seamless connectivity solutions.