391-024-521-104

Heilind Number:EDA391-024-521-104
Manufacturer:EDAC
Manufacturer Number:391-024-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .14 inches, precise board-to-board connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in this black-colored connector with a 3A amperage rating for your connectivity needs. Perfect for professionals and DIY enthusiasts alike.