391-024-521-107

Heilind Number:EDA391-024-521-107
Manufacturer:EDAC
Manufacturer Number:391-024-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-521-107

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration within your setup. With an amperage rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row configuration with 24 positions allows for efficient data transmission. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Explore the next level of connectivity with this essential component for your electronic projects.