391-024-521-201

Heilind Number:EDA391-024-521-201
Manufacturer:EDAC
Manufacturer Number:391-024-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The copper alloy contacts, arranged in two rows with 24 positions, provide efficient signal transfer with a pitch of .1 inch and row spacing of .14 inch. Its straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly projects.