391-024-521-207

Heilind Number:EDA391-024-521-207
Manufacturer:EDAC
Manufacturer Number:391-024-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of copper alloy contacts, offering a total of 24 positions at a pitch of .1 inch, this connector guarantees reliable power and signal transmission. The straight mount orientation and compact .14-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Trust in this high-performance connector for efficient board-to-board connections in your projects.