391-024-521-208

Heilind Number:EDA391-024-521-208
Manufacturer:EDAC
Manufacturer Number:391-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-521-208

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a striking black hue. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each spaced precisely at .1 inches, this connector offers seamless integration for up to 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various settings, from industrial to commercial. Elevate your PCB connections with this essential component, a must-have in any engineer's toolkit.