391-024-522-101

Heilind Number:EDA391-024-522-101
Manufacturer:EDAC
Manufacturer Number:391-024-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a robust amperage of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the 24 positions in a single row offer ample connectivity options. Boasting a pitch of .1 in and row spacing of .14 in, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setups with this essential component for seamless and efficient electronic connections.