391-024-522-102

Heilind Number:EDA391-024-522-102
Manufacturer:EDAC
Manufacturer Number:391-024-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-102

Detailed Description

Upgrade your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and 24 copper alloy contact positions, it offers seamless integration for your PCB projects. The .1 inch pitch and .14 inch row spacing provide precise connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast. Explore its full potential in our range of PCB Connectors, perfect for Board to Board connections. Elevate your setups with this essential component.