391-024-522-103

Heilind Number:EDA391-024-522-103
Manufacturer:EDAC
Manufacturer Number:391-024-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-103

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a 3 A amperage capacity, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With a single row configuration and a pitch of .1 in, it guarantees seamless integration. Featuring 24 positions and a straight mount orientation, it allows for efficient signal transmission. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Upgrade your connectivity with this essential component.