391-024-522-107

Heilind Number:EDA391-024-522-107
Manufacturer:EDAC
Manufacturer Number:391-024-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for board-to-board connectivity. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both visual appeal and robust performance. Featuring a single row design with 24 copper alloy contact positions, it ensures seamless data transmission at a high amperage of 3 A. The precision-engineered .1-inch pitch and .14-inch row spacing guarantee secure and stable connections. Designed for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your system with this essential connector for optimal performance and convenience.