391-024-522-108

Heilind Number:EDA391-024-522-108
Manufacturer:EDAC
Manufacturer Number:391-024-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3 A. Its Copper Alloy contacts, arranged in a single row of 24 positions with a pitch of .1 inches and row spacing of .14 inches, guarantee secure and efficient data transmission. Perfect for seamless board-to-board connections, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.