391-024-522-201

Heilind Number:EDA391-024-522-201
Manufacturer:EDAC
Manufacturer Number:391-024-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration for your electronic devices. Boasting 24 positions, this connector facilitates efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronic project.