391-024-522-202

Heilind Number:EDA391-024-522-202
Manufacturer:EDAC
Manufacturer Number:391-024-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-202

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it ensures durability and reliability for your electronic projects. With a dual-row configuration and 24 positions, it offers seamless board-to-board connections. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Its straight mount orientation simplifies installation, making it a convenient choice for various applications in the industry. Elevate your connectivity game with this essential component.