391-024-522-203

Heilind Number:EDA391-024-522-203
Manufacturer:EDAC
Manufacturer Number:391-024-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 24 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Engineered with a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation further simplifies installation. Trust in this connector for seamless board-to-board connections in your projects.