391-024-522-204

Heilind Number:EDA391-024-522-204
Manufacturer:EDAC
Manufacturer Number:391-024-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-204

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 contact positions each, it provides ample space for efficient signal transmission. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Perfect for board-to-board connections, this connector offers a straight mount orientation and .14-inch row spacing, facilitating easy installation and maintenance. Upgrade your connectivity solutions with this essential component.