391-024-522-207

Heilind Number:EDA391-024-522-207
Manufacturer:EDAC
Manufacturer Number:391-024-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-207

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for high-performance applications. With a current rating of 3 A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing provides excellent protection, while the Copper Alloy contacts guarantee efficient signal transfer. Featuring two rows and 24 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise and secure mating. Suitable for straight mounting, it accommodates various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for harsh environments. Upgrade your connectivity solutions with this essential component.