391-024-522-208

Heilind Number:EDA391-024-522-208
Manufacturer:EDAC
Manufacturer Number:391-024-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-522-208

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of high-quality Copper Alloy contacts, it offers seamless integration for up to 24 positions. The precise .1-inch pitch and .14-inch row spacing facilitate easy assembly, while the straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for all your board-to-board PCB connection needs. Elevate your setup with this essential component.