391-024-524-101

Heilind Number:EDA391-024-524-101
Manufacturer:EDAC
Manufacturer Number:391-024-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-101

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for seamless integration in your electronic devices. With an amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 24 positions, it offers optimal space utilization on your PCB. The Copper Alloy contact material and a pitch of .1 inches ensure efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is versatile for various applications. Explore this essential component in our range of PCB connectors, ideal for Board To Board connections.