391-024-524-102

Heilind Number:EDA391-024-524-102
Manufacturer:EDAC
Manufacturer Number:391-024-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient PCB connections, this black connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a pitch of .1 in and 24 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 - 105 °C operating temperature range make it suitable for high-performance applications. Whether for industrial machinery or consumer electronics, this connector, with straight mount orientation and single row configuration, is a versatile solution for your connectivity needs. Elevate your design with this essential component, providing a seamless connection between boards for efficient signal transmission.