391-024-524-103

Heilind Number:EDA391-024-524-103
Manufacturer:EDAC
Manufacturer Number:391-024-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 24 positions, ideal for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low 3A amperage and a pitch of .1 inches, it offers precise power delivery. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures durability. Perfect for a variety of applications, this connector is a must-have for your electronic projects.