391-024-524-104

Heilind Number:EDA391-024-524-104
Manufacturer:EDAC
Manufacturer Number:391-024-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-104

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 24 contact positions, ensuring reliable transmission in compact spaces. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers optimal conductivity for signal transfer. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.