391-024-524-108

Heilind Number:EDA391-024-524-108
Manufacturer:EDAC
Manufacturer Number:391-024-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends into your setup. Engineered for optimal performance, this connector boasts a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a single row configuration and 24 positions, it offers efficient connectivity for your circuitry. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.