391-024-524-201

Heilind Number:EDA391-024-524-201
Manufacturer:EDAC
Manufacturer Number:391-024-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-201

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With a double row configuration and 24 positions, it offers ample connectivity options. Precision-engineered with Copper Alloy contacts, it guarantees optimal conductivity. The .1 inch pitch and .14 inch row spacing allow for seamless integration into your PCB setup. Designed for straight mount orientation, it's perfect for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.