391-024-524-202

Heilind Number:EDA391-024-524-202
Manufacturer:EDAC
Manufacturer Number:391-024-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-202

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, boasting a sleek Black finish for a professional touch. Engineered for reliable performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 24 positions, it offers ample room for seamless integration. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications in electronics and beyond. Trust in its straight mount orientation for easy installation and optimal functionality. Upgrade your connectivity solutions with this essential component.