391-024-524-207

Heilind Number:EDA391-024-524-207
Manufacturer:EDAC
Manufacturer Number:391-024-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for optimal performance. This essential black connector boasts a dual-row configuration with 24 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any setting. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.