391-024-555-203

Heilind Number:EDA391-024-555-203
Manufacturer:EDAC
Manufacturer Number:391-024-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it offers reliable power transmission. The two rows of 24 copper alloy contacts ensure efficient signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in various environments. Its straight mount orientation further simplifies installation, making it a must-have for your PCB assembly projects. Elevate your connectivity with this high-quality Card Edge Connector.