391-024-555-204

Heilind Number:EDA391-024-555-204
Manufacturer:EDAC
Manufacturer Number:391-024-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-555-204

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the 24 positions cater to various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Trust in this essential component for efficient board-to-board connections.