391-024-555-207

Heilind Number:EDA391-024-555-207
Manufacturer:EDAC
Manufacturer Number:391-024-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-555-207

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a sleek black design, it blends seamlessly with your circuit board. Boasting a high amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. With two rows and 24 positions, it accommodates multiple connections with ease. The Copper Alloy contacts provide optimal signal conductivity, while the .1-inch pitch and .14-inch row spacing offer efficient PCB integration. Ideal for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic projects. Explore our range of connectors for seamless connectivity solutions.