391-024-555-208

Heilind Number:EDA391-024-555-208
Manufacturer:EDAC
Manufacturer Number:391-024-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 24 positions for efficient data transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.