391-024-556-201

Heilind Number:EDA391-024-556-201
Manufacturer:EDAC
Manufacturer Number:391-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-556-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 24 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity solutions with this essential component, ideal for a range of electronic projects.