391-024-556-202

Heilind Number:EDA391-024-556-202
Manufacturer:EDAC
Manufacturer Number:391-024-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-024-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-024-556-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 24 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient placement on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality component.